PDP SEO Portlet

MP4410GQ-P

MPSMP4410GQ-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4410GQ-P
Secondary Manufacturer Part#: MP4410GQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High frequency synchronous step-down switching regulator in 10 pin QFN-EP package
  • 20µA quiescent current, less than 5µA low shutdown mode current
  • 42V integrated MOSFETs with 0.7ohm and 2.25ohm Ron
  • Programmable switching fre

Technical Attributes

Find Similar Parts

Description Value
90 %
36 V
4.5 V
36 V
4.5 V
Surface Mount
1
10
1
4.5000, 36.0000 V
-40 to 125 °C
125 °C
-40 °C
0.1 A
Adjustable
10QFN
T/R
Extended Industrial
1000 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9452
1000+
$0.9214
2000+
$0.8976
4000+
$0.8738
8000+
$0.85