MP44019GS-P
Power Factor Correction PWM Controller Multi-Mode 8-Pin SOIC
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: MP44019GS-P
Secondary Manufacturer Part#: MP44019GS-P
- RoHS 10 Compliant
- Tariff Charges
MP44019 is a CrM/DCM multi-mode PFC controller with second OVP that provides simple and high performance active power factor correction using minimal external components. Device features a very low supply current. This allows device to achieve low standby
- Valley turn on for minimum switching loss
- Frequency reduction to reduce switching loss under light-load conditions
- Low supply current in burst mode, soft-on/off burst for low audible noise
- Mains compensation, improved THD
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Average Current | ||
| SOIC | ||
| Surface Mount | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Multi Mode | ||
| 32 V | ||
| 12 V | ||
| 70 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |