PDP SEO Portlet

MP44018-AGS-Z

PFC Controller, 12 V to 32 V Supply, 2.1 mA Operating, 25 µA Startup Current, SOIC-8

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP44018-AGS-Z
Secondary Manufacturer Part#: MP44018-AGS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP44018A is a CrM/DCM multi-mode PFC controller that provides simple and high performance active power factor correction using minimal external components. The MP44018A features a very low supply current. This allows the device to achieve low standby power loss and the typical no load power is below 30mW. The switching frequency is reduced by dead time extension technology under light-load conditions, which improves light-load efficiency. The MP44018A also achieves lower THD due to variable-on-time control in discontinuous conduction mode (DCM) when compared to conventional constant-on-time (COT) control. Multi-protection functionality largely enhances the safety and reliability of the system. MP44018A is available in SOIC-8 package. Applications include LCD and OLED TVs, desktop PCs and servers, high power supply for lighting, AC/DC adapters, open frame SMPS and video game consoles.

  • Valley turn-on for minimum switching loss
  • Frequency reduction to reduce switching loss under light-load conditions
  • Low supply current in burst mode, soft-on/off burst for low audible noise
  • Mains compensation, improved THD
  • Open/short pin protection, soft start-up
  • Enhanced dynamic response
  • VCC undervoltage lockout (UVLO) and overtemperature protection (OTP
  • Brown-in (BI) and brownout (BO), static OVP
  • Undervoltage protection (UVP), overcurrent protection (OCP)
  • Overvoltage protection (OVP), overcurrent limit (OCL)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6468
5000+
$0.6216
10000+
$0.5964
20000+
$0.5712
40000+
$0.5607