PDP SEO Portlet

MP44014GS-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP44014GS-Z
Secondary Manufacturer Part#: MP44014GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 2 - 1 year
8
-40 to 125 °C
125 °C
-40 °C
8SOIC
Boundary Conduction Mode
8
5(Max) x 4(Max) x 1.5(Max)
Extended Industrial
0.015 mA
SOIC
22 V
13.4 V
70 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6006
5000+
$0.5772
10000+
$0.5538
20000+
$0.5304
40000+
$0.52065