MP44011HS-LF-Z
Power Factor Correction CONTRLR 0.015mA 70KHz 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The MP44011 is a boundary-conduction–mode PFC controller with an internal-harmonic– injection function. It provides simple and highperformance active power-factor correction with minimal external components Compared against traditional boundaryconduction–mode PFC controllers, the harmonic-injection function makes the part suitable for LED lighting applications. In LED lighting applications with two-stage structures, the harmonic-injection function can effectively reduce bus capacitance between the AC/DC and the DC/DC stage. In addition, harmonic injection can reduce the transformer size to save board space and BOM cost. Also, the benefits of a harmonic-injection function also apply to general boost or flyback PFC applications. The MP44011 is derived from the MP44010, except with a harmonic-injection function. The MP44011 is available in an 8-pin SOIC package.
Boundary-Conduction-Mode PFC Controller for Pre-Regulation Reduced Bus Capacitance Reduced Transformer Size Internal Harmonic-Injection Function Precise Adjustable-Output Over-Voltage Protection Ultra-Low Start-Up Current Very Low Quiescent Current On-Chip Filter for Current-Sense Pin Disable Function Available in SOIC-8
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC | ||
| Boundary Conduction Mode | ||
| Extended Industrial | ||
| 0.015 mA | ||
| 22 V | ||
| 13.4 V | ||
| 40 kHz | ||
| 70 kHz | ||
| Power Factor Correction Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |