MP44010HS-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: MP44010HS-LF-Z
Secondary Manufacturer Part#: MP44010HS-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC | ||
| Boundary Conduction Mode | ||
| Extended Industrial | ||
| 0.015 mA | ||
| 22 V | ||
| 13.4 V | ||
| 70 kHz | ||
| Power Factor Correction Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |