PDP SEO Portlet

MP44010HP-LF

BOUNDARY MODE PFC CONTROLLER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP44010HP-LF
Secondary Manufacturer Part#: MP44010HP-LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP44010 is a boundary conduction mode PFC controller which can provide simple and high performance active power factor correction using minimum external components. The output voltage is accurately regulated by a high performance voltage mode amplifier with an accurate internal voltage reference. The precise adjustable output over-voltage protection greatly enhances the system reliability. The on-chip R/C filter on the current sense pin can eliminate the external R/C filter. The extremely low start-up current, quiescent current and the disable function can reduce the power consumption and result in excellent efficiency performance. The MP44010 is available in SOIC8 and DIP packages.

  • Boundary Conduction Mode PFC Controller for Pre-regulator
  • Zero-crossing Compensation to Minimum THD of AC Input Current
  • Precise Adjustable Output Over-voltage Protection
  • Ultra-low (15µA) Start-up Current.
  • Low (0.46mA) Quiescent Current
  • On-chip Filter on Current Sense Pin
  • Disable Function
  • -600/+800mA Peak Gate Drive Current
  • Available in SOIC8 and DIP-8 Packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.2936
3000+
$1.2432
6000+
$1.1928
12000+
$1.1424
24000+
$1.1214