PDP SEO Portlet

MP4350DQ-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4350DQ-LF-Z
Secondary Manufacturer Part#: MP4350DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
QFN-EP
20 V
4.5 V
20 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
2.5 A
Adjustable
0.8 to 16 V
10QFN EP
10
3.05 x 3.05 x 0.95 mm
QFN EP
4000 kHz
4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.0016
10000+
$1.9512
20000+
$1.9008
40000+
$1.8504
80000+
$1.8