PDP SEO Portlet

MP4323GDE-P

Converter DC to DC Single Step Down 3.3V to 36V 12-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4323GDE-P
Secondary Manufacturer Part#: MP4323GDE-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4323 is ultra-compact step-down switching converter with integrated internal high side and low-side power MOSFETs (HS-FET and LS-FET). It has low-IQ, a frequency-configurable (350KHz to 2.5MHz) synchronous, It can achieve up to 3A of highly efficient output current (IOUT) with peak current control mode. Its wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance accommodate a variety of step-down applications in automotive input environments. A 1µA shutdown current (ISD) allows the device to be used in battery powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driver losses. Applications includes USB chargers, automotive, battery-powered systems, general consumer applications.

  • 42V load dump tolerance, supports 3.1V cold crank, -40°C to 125°C junction temperature range
  • Increases battery life, 20µA sleep mode current, high performance for improved thermals
  • Advanced asynchronous modulation (AAM) mode for increased efficiency under light-load conditions
  • 65ns minimum On time (tON-MIN) and 50ns minimum Off time
  • Optimized for EMC/EMI reduction, frequency spread spectrum (FSS) modulation
  • 350KHz to 2.5MHz configurable switching frequency (fSW), MeshConnect™ flip-chip package
  • Power good (PG) output
  • Low-dropout (LDO) mode
  • Over-current protection (OCP) with hiccup mode
  • QFN-12 (2mm x 3mm) package

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
36 V
3 V
12
125 °C
-40 °C
34.2 V
800 mV
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.1815
1000+
$1.15175
2000+
$1.122
4000+
$1.09225
8000+
$1.0625