PDP SEO Portlet

MP4317GRE-Z

Converter DC to DC Single Step Down 3.3V to 45V 20-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4317GRE-Z
Secondary Manufacturer Part#: MP4317GRE-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4317 is a configurable-frequency, synchronous, step-down switching converter with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). It can achieve up to 7A of highlyefficient, continuous output current (IOUT) with current control mode for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in an automotive input environment. The device’s 1.7µA shutdown current (ISD) makes it ideal for battery-powered applications. High power conversion efficiency across the entire load range is achieved by scaling down the switching frequency (fSW) under light-load conditions. This reduces switching and gate driver losses. An open-drain power good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage. Applications include radios, battery-powered systems, general-purpose consumer applications and industrial power systems.

  • 18µA sleep mode quiescent current (IQ), internal 48mohm and 20mohm power MOSFETs
  • 350KHz to 1000KHz configurable switching frequency (fSW) for car battery applications
  • Can be synchronized to an external clock, out-of-phase synchronized clock output
  • Frequency spread spectrum (FSS) for low electromagnetic interference (EMI)
  • Symmetric VIN for low EMI, power good (PG) output, external soft start (SS)
  • 100ns minimum on time (tON_MIN), low-dropout (LDO) mode, overcurrent protection with hiccup mode
  • Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
  • Frequency foldback thermal shutdown for reliable, fault-tolerant operation
  • High duty cycle and low-dropout mode are provided for automotive cold-crank conditions
  • Available in a QFN-20 (4mmx4mm) package

Technical Attributes

Find Similar Parts

Description Value
45 V
3.3 V
1
20
125 °C
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.4794
10000+
$2.3828
20000+
$2.2862
40000+
$2.1896
80000+
$2.14935