PDP SEO Portlet

MP4316GRE-Z

Voltage Regulator, DC-DC Converter, 3.3 V to 45 V in, 1.18 MHz, 815 mV to 42.75 V/ 6A out, QFN-20

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: MP4316GRE-Z
Secondary Manufacturer Part#: MP4316GRE-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4316 is a frequency-configurable, synchronous, step-down switching converter with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). It can achieve up to 6A of highlyefficient, continuous output current (IOUT) with current control mode for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in an automotive input environment. The device’s 1.7µA shutdown current (ISD) makes it ideal for battery-powered applications. The MP4316 provides high power conversion efficiency across the entire load range. Advanced asynchronous modulation (AAM) mode achieves high efficiency under light-load conditions by scaling down the switching frequency (fSW) to reduce the switching and gate driver losses. MP4316 is available in a QFN-20 (4mmx4mm) package. Applications include radios, battery-powered systems, general-purpose consumer applications and industrial power systems.

  • 18µA sleep mode quiescent current (IQ), internal 48mohm and 20mohm power MOSFETs
  • 350KHz to 1000KHz configurable switching frequency (fSW) for car battery applications
  • External SYNC clock, out-of-phase synchronized clock output
  • Frequency spread spectrum (FSS) for low electromagnetic interference (EMI)
  • Symmetric VIN for low EMI, power good (PG) output, external soft start (SS)
  • 100ns minimum on time (tON_MIN), low-dropout (LDO) mode, overcurrent protection with hiccup mode
  • Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
  • Frequency foldback thermal shutdown for reliable, fault-tolerant operation
  • High duty cycle and low dropout mode enable the device to withstand automotive cold-crank conditions
  • Open-drain power good signal indicates whether output is between 95% and 105% of its nominal voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.3254
10000+
$2.2348
20000+
$2.1442
40000+
$2.0536
80000+
$2.01585