PDP SEO Portlet

MP4315GRE-Z

Voltage Regulator, DC/DC Gate Driver, 3.3 V to 45 V In, 815 mV to 42.75 V/ 5 A Out, 1 MHz, QFN-20

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: MP4315GRE-Z
Secondary Manufacturer Part#: MP4315GRE-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4315 is a synchronous step-down switching converter with a configurable frequency, as well as an integrated internal highside MOSFET (HS-FET) and low-side MOSFET (LS-FET). The device provides up to 5A of highly efficient output with current mode control for fast loop response. The wide 3.3V to 45V input voltage range accommodates a variety of step-down applications in automotive input environments. The MP4315’s low 1.7µA shutdown mode quiescent current makes the device well-suited for battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driver losses. An open-drain power good signal indicates whether the output is within 93% to 106% of its nominal voltage. It is available in a QFN-20 (4mmx4mm) wettable flank package. Applications include radios, battery power systems, general purpose consumer applications and industrial power systems.

  • 18µA sleep mode quiescent current
  • Internal 48mohm high-side MOSFET and 20mohm low-side MOSFET
  • 350KHz to 1000KHz configurable switching frequency for car battery applications
  • 100ns minimum on time, can be synchronized to an external clock
  • Out-of-phase synchronized clock output, frequency foldback
  • Frequency spread spectrum (FSS) for low EMI
  • Symmetric VIN for low EMI, power good output, external soft start, thermal shutdown
  • High-duty cycle and low-dropout mode are provided for the automotive cold crank conditions
  • Selectable advanced asynchronous mode or forced continuous conduction mode (FCCM)
  • Low-dropout mode, hicc-up overcurrent protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.8172
10000+
$1.7464
20000+
$1.6756
40000+
$1.6048
80000+
$1.5753