MP4248GQV-0000-Z
DC/DC Switching Regulator, Adjustable, Buck-Boost, 1 V to 36 V, 7A, 580 kHz, 20 Pins, QFN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 98 % | ||
| QFN | ||
| Surface Mount | ||
| 36 V | ||
| 3.6 V | ||
| 1 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 7A | ||
| Adjustable | ||
| 36V | ||
| 1V | ||
| MP4248 Series | ||
| 580 kHz | ||
| Buck-Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |