PDP SEO Portlet

MP4245GVE-0001-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4245GVE-0001-Z
Secondary Manufacturer Part#: MP4245GVE-0001-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
4 V
Matte Tin
260 °C
36 V
4 V
Surface Mount
MSL 1 - Unlimited
1
21
1
2.3, 4 V
-40 to 125 °C
125 °C
-40 °C
6 A
Adjustable
1 to 21 V
21QFN
21
4 x 5 mm
Extended Industrial
QFN
350 to 420 kHz
420 kHz
Step Down|Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.1136
10000+
$3.0352
20000+
$2.9568
40000+
$2.8784
80000+
$2.8