PDP SEO Portlet

MP4245GVE-0000-Z

DC-DC Switching Buck-Boost Regulator, Adjustable, 4 to 36 V in, 1 Output, 1 to 23 V/6A out, WFQFN-21

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4245GVE-0000-Z
Secondary Manufacturer Part#: MP4245GVE-0000-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4245 is a buck-boost converter with four integrated power switches. The device can deliver up to 6A of output current at certain input voltage supply ranges, with excellent load and line regulation. The MP4245 is suitable for USB power delivery (USB PD) applications. It can work with an external USB PD controller through the I2C interface. The I2C interface and two-time programmable multiple-time programmable (MTP) memory provide flexible features. Fault condition protections includes constant current (CC) limiting, output overvoltage protection (OVP), and thermal shutdown (TSD). The MP4245 requires a minimal number of readily available, standard external components and is available in a QFN-21 (4mmx5mm) package. Applications include USB Type-C with PD charging only ports, 12V bus voltage supplies and wireless charging.

  • Supports 60W buck-boost or 6A peak IOUT
  • Wide 4V to 36V operating input voltage range, 1V to 23V output voltage range
  • 250KHz, 350KHz, or 420KHz selectable frequency or SYNC input
  • 12mohm/24mohm/14mohm/14mohm low RDS(ON) for switches A, B, C, and D
  • Selectable frequency spread spectrum, line drop compensation
  • Accurate constant current (CC) output current limit
  • I2C interface and MTP (PMBus compatible)
  • Load shedding alert
  • EN shutdown active discharge

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.1136
10000+
$3.0352
20000+
$2.9568
40000+
$2.8784
80000+
$2.8