MP4088GJ-Z
LED DRVR Buck/Buck-Boost 1-CH Triac 5-Pin TSOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MP4088 is a highly integrated, TRIAC dimmable LED driver with an integrated 500V MOSFET that regulates precise LED currents in non-isolated lighting applications and requires only a single winding inductor. The MP4088 features MPS’ proprietary hybrid operation mode, which is designed to achieve optimal dimming performance. The MP4088 is designed specifically for high-line input (230VAC) and TRIAC dimmable LED lighting applications, especially for low-cost and small form-factor applications. The accurate output LED current is achieved by an internal averaging current feedback loop. An internal high-voltage regulator makes the MP4088 start up quickly without a perceptible delay. The power de-rating at high temperatures makes the system flicker-free when the ambient temperature is high. Full protections features include VCC under-voltage lockout (UVLO), over-voltage protection (OVP), and short-circuit protection (SCP). All of these features make the MP4088 an ideal solution for simple, offline, and non-isolated TRIAC dimmable LED lighting applications. The MP4088 is available in TSOT23-5, SOIC8-7A, and SOIC-8 EP packages.
Excellent TRIAC Dimming Performance Lowest BOM Cost Constant Current LED Driver Integrated 500V MOSFET Internal HV Fast Start-Up Single Winding Inductor High Power Factor (>0.7) Good LED Current Accuracy Supports Buck and Buck-Boost Topology LED Current Foldback at High Temperature Thermal Shutdown (Auto-Restart with Hysteresis) VCC Under-Voltage Lockout with Hysteresis (UVLO) Programmable Over-Voltage Protection (OVP) Output Short-Circuit Protection (SCP) Auto-Restart Function Available in TSOT23-5, SOIC8-7A, and SOIC-8 EP Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 V | ||
| 198 V | ||
| Triac | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| Constant Current | ||
| 5TSOT-23 | ||
| 5 | ||
| 3 x 1.7 x 0.9 mm | ||
| Extended Industrial | ||
| TSOT-23 | ||
| Buck, Buck-Boost, Buck-Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9405504000 |
| Schedule B: | 9405500000 |