PDP SEO Portlet

MP4088GJ-P

LED DRVR Buck/Buck-Boost 1-CH Triac 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4088GJ-P
Secondary Manufacturer Part#: MP4088GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4088 is a highly integrated, TRIAC dimmable LED driver with an integrated 500V MOSFET that regulates precise LED currents in non-isolated lighting applications and requires only a single winding inductor. The MP4088 features MPS’ proprietary hybrid operation mode, which is designed to achieve optimal dimming performance. The MP4088 is designed specifically for high-line input (230VAC) and TRIAC dimmable LED lighting applications, especially for low-cost and small form-factor applications. The accurate output LED current is achieved by an internal averaging current feedback loop. An internal high-voltage regulator makes the MP4088 start up quickly without a perceptible delay. The power de-rating at high temperatures makes the system flicker-free when the ambient temperature is high. Full protections features include VCC under-voltage lockout (UVLO), over-voltage protection (OVP), and short-circuit protection (SCP). All of these features make the MP4088 an ideal solution for simple, offline, and non-isolated TRIAC dimmable LED lighting applications. The MP4088 is available in TSOT23-5, SOIC8-7A, and SOIC-8 EP packages.

Excellent TRIAC Dimming Performance Lowest BOM Cost Constant Current LED Driver Integrated 500V MOSFET Internal HV Fast Start-Up Single Winding Inductor High Power Factor (>0.7) Good LED Current Accuracy Supports Buck and Buck-Boost Topology LED Current Foldback at High Temperature Thermal Shutdown (Auto-Restart with Hysteresis) VCC Under-Voltage Lockout with Hysteresis (UVLO) Programmable Over-Voltage Protection (OVP) Output Short-Circuit Protection (SCP) Auto-Restart Function Available in TSOT23-5, SOIC8-7A, and SOIC-8 EP Packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9405504000
Schedule B: 9405500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.556
1000+
$0.542
2000+
$0.528
4000+
$0.514
8000+
$0.5