PDP SEO Portlet

MP4068GS-Z

NON-ISOLATED TRIAC DIMMABLE LED DRIVER S

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4068GS-Z
Secondary Manufacturer Part#: MP4068GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4068 is a highly integrated TRIAC dimmable LED driver with a high power factor (PF). It precisely can output regulates precisely an accurate LED current for ain non-isolated lighting applications., Onlywith a single winding inductor is required to realize the solution. For low-line (120VAC) applications, The integrated 500V MOSFET can make sure ensures that the system canto withstand a pass 500V surge test without MOV or TVS for low line input application. It features proprietary hybrid operation mode, which is designed to to get a achieve good dimming performance. The MP4068 is specifically designed specifically for low- line input (120VAC), and TRIAC -dimmable LED lighting applications, especially for the low cost and small form factor applications.

The accurate output LED current is achieved by an internal averaging current feedback loop. An internal high- voltage regulator makes the MP4068 start-up quickly without a perceptible delay. The power de-rating at high temperature makes the system flicker-free when the ambient temperature is high.

The MP4068 has features various protection featuress like such as VCC Under- Voltage Lockout (UVLO), Over- Voltage Protection (OVP), and Short- Circuit Protection (SCP). All of these features make MP4068 an ideal solution for simple, off-line, and non-isolated TRIAC dimmable LED lighting applications.

  • Excellent TRIAC Dimming Performance
  • Lowest Cost BOM
  • Constant Current LED Driver
  • Integrated 500V MOSFET
  • Internal HV Fast Start-Up
  • Single Winding Inductor
  • High Power Factor(>0.7)
  • Good LED Current Accuracy
  • Supports Buck/Buck-Boost Topology
  • LED Current Foldback at High Temperature
  • Thermal Shutdown (Auto Re-Start with Hysteresis)
  • VCC Under-Voltage Lockout with Hysteresis (UVLO)
  • Programmable Over-Voltage Protection
  • Output Short-Circuit Protection
  • Available in SOIC8-7A/SOIC-8 EP Packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.924
5000+
$0.888
10000+
$0.852
20000+
$0.816
40000+
$0.801