MP4056GSE-Z
LED Driver Buck-Boost/Flyback 1-CH 1LEDs Analog/PWM/Triac 14-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The MP4056 is a non-isolated, TRIACdimmable, offline LED controller with active PFC. It outputs an accurate LED current for an non-isolated lighting application with a singlestage converter. The MP4056GS-Z implements power-factor correction and works in boundary-conduction mode to reduce MOSFET switching losses. The adaptive dimmer type detection and phasecut-based dimming control achieves good dimmer compatibility and deep dimming range. The MP4056GS-Z has an integrated charging circuit at the supply pin for fast start-up without a perceptible delay. With the unique control of DIM, the MP4056GS-Z supports color temperature and brightness control for warm sunset dimming application. The MP4056GS-Z has multiple protections that greatly enhance system reliability and safety, including output over-voltage protection, output short-circuit protection, over-current protection, programmable thermal fold-back (MSOP10/SOIC14), ZCD pin short circuit protection, supply-pin under-voltage lockout, and over-temperature protection.
- Adaptive Dimmer Type Detection and Phase-Cut-Based Dimming Control
- Good Dimmer Compatibility and Deep Dimming Range
- PWM Input Analog Dimming
- Fast Start-Up without Perceptible Delay
- Programmable Current Fold-back to Prolong the LED lifetime (NTC)
- Color Temperature and Brightness Control for Warm Sunset Dimming application
- Accurate Line & Load Regulation
- High Power Factor
- Operates in Boundary Conduction Mode
- Cycle-by-Cycle Current Limit
- Over-current Protection
- Output Over-Voltage Protection
- Output Short-Circuit Protection
- ZCD Pin Short-Circuit Protection
- Over-Temperature Protection
- Available in SOIC-8/MSOP-10/SOIC-14 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 305 V | ||
| 85 V | ||
| 27 V | ||
| 11 V | ||
| 20 V | ||
| Triac | ||
| Matte Tin | ||
| 260 °C | ||
| 0.0015 A | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 2.8 mA | ||
| Constant Current | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 200 kHz | ||
| Buck-Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |