PDP SEO Portlet

MP4056GS-Z

LED Driver Buck-Boost/Flyback 1-CH 1LEDs Analog/PWM/Triac 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4056GS-Z
Secondary Manufacturer Part#: MP4056GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4056 is a non-isolated, TRIACdimmable, offline LED controller with active PFC. It outputs an accurate LED current for an non-isolated lighting application with a singlestage converter. The MP4056GS-Z implements power-factor correction and works in boundary-conduction mode to reduce MOSFET switching losses. The adaptive dimmer type detection and phasecut-based dimming control achieves good dimmer compatibility and deep dimming range. The MP4056GS-Z has an integrated charging circuit at the supply pin for fast start-up without a perceptible delay. With the unique control of DIM, the MP4056GS-Z supports color temperature and brightness control for warm sunset dimming application. The MP4056GS-Z has multiple protections that greatly enhance system reliability and safety, including output over-voltage protection, output short-circuit protection, over-current protection, programmable thermal fold-back (MSOP10/SOIC14), ZCD pin short circuit protection, supply-pin under-voltage lockout, and over-temperature protection.

  • Adaptive Dimmer Type Detection and Phase-Cut-Based Dimming Control
  • Good Dimmer Compatibility and Deep Dimming Range
  • PWM Input Analog Dimming
  • Fast Start-Up without Perceptible Delay
  • Programmable Current Fold-back to Prolong the LED lifetime (NTC)
  • Color Temperature and Brightness Control for Warm Sunset Dimming application
  • Accurate Line & Load Regulation
  • High Power Factor
  • Operates in Boundary Conduction Mode
  • Cycle-by-Cycle Current Limit
  • Over-current Protection
  • Output Over-Voltage Protection
  • Output Short-Circuit Protection
  • ZCD Pin Short-Circuit Protection
  • Over-Temperature Protection
  • Available in SOIC-8/MSOP-10/SOIC-14 Package

Technical Attributes

Find Similar Parts

Description Value
27 V
11 V
20 V
Analog|PWM|Triac
Matte Tin
260 °C
0.0015 A
Surface Mount
MSL 2 - 1 year
1
1
-40 to 125 °C
2.8 mA
Constant Current
8SOIC
8
5 x 4 x 1.5 mm
Extended Industrial
SOIC
200 kHz
Buck-Boost, Flyback, Flybac
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6622
5000+
$0.6364
10000+
$0.6106
20000+
$0.5848
40000+
$0.57405