PDP SEO Portlet

MP4056GK-Z

LED Controller Offline Buck-Boost/Flyback 2-CH 2 LED's Analog/PWM/Triac 30V 200kHz 10-Pin MSOP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4056GK-Z
Secondary Manufacturer Part#: MP4056GK-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
305 V
85 V
27 V
11 V
20 V
Analog|PWM|Triac
Matte Tin
260 °C
2 mA
Surface Mount
MSL 1 - Unlimited
2
2
-40 to 125 °C
4 mA
Constant Current
30 V
-0.7 V
10MSOP
10
3.1(Max) x 3.1(Max) x 0.95(Max) mm
Extended Industrial
MSOP
Buck-Boost, Flyback, Flybac
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6776
5000+
$0.6512
10000+
$0.6248
20000+
$0.5984
40000+
$0.5874