MP4050GS-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: MP4050GS-Z
Secondary Manufacturer Part#: MP4050GS-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| None | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Extended Industrial | ||
| SOIC | ||
| 22 kHz | ||
| Buck |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |