PDP SEO Portlet

MP4050GJ-P

LED DRVR Buck 1-CH 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4050GJ-P
Secondary Manufacturer Part#: MP4050GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4050 is a constant current LED driver integrated with an internal 500V MOSFET. It is specifically designed for energy efficient and low cost LED bulk replacement applications. MP4050 is designed to drive high-brightness LEDs from an 85VAC to 265VAC line. It is also useable under DC input voltage. The accurate output LED current is achieved by an averaging internal current feedback loop. Constant LED current is delivered quietly by switching the internal MOSFET at a frequency regulated above 22kHz. MP4050 can be directly powered by the high input voltage. An internal high voltage current source regulates supply voltage without external circuitry. MP4050 features various protections like Thermal Shutdown (TSD), VCC Under Voltage Lockout (UVLO), Open Lamp Protection and Short Lamp Protection. All of there features make MP4050 an ideal solution for simple, off-line and non-isolated LED applications. MP4050 is available in the TSOT23-5 and SOIC8 packages.

  • Constant Current LED Driver
  • 500V/7.2? MOSFET integrated
  • Low Vcc Operating Current
  • Maximum frequency limit
  • Audible noise restrain
  • Internal High Voltage Current Source
  • Internal 200ns Leading Edge Blanking
  • Thermal Shutdown (auto restart with Hysteresis)
  • VCC Under Voltage Lockout with Hysteresis (UVLO)
  • Open Lamp Protection
  • Short Lamp Protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.695
1000+
$0.6775
2000+
$0.66
4000+
$0.6425
8000+
$0.625