PDP SEO Portlet

MP4034GS-Z

OFFLINE LED DRIVER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4034GS-Z
Secondary Manufacturer Part#: MP4034GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4034 is an offline regulator that provides accurate constant-current regulation. The LED driver circuit design is simplified by removing the optocoupler and the secondary feedback components. The MP4034 has an integrated 700V MOSFET. Its variable off-time control allows a flyback converter to operate in discontinuous conduction mode (DCM). The MP4034 also features complete protection functions such as VCC under-voltage lockout, over-voltage protection, over-temperature protection, and open-loop protection. The MP4034's variable switching frequency provides natural spectrum shaping to smooth the EMI signature, which can reduce the EMI filter’s size and cost.

  • Primary-Side–Control without Optocoupler or Secondary Feedback Circuit
  • Precise Constant Current Regulation
  • Integrated 700V MOSFET with Minimal External Components
  • Variable Off-Time and Peak-Current Control
  • 550µA High-Voltage Current Source
  • Up to 7W Output Power
  • Over-Voltage Protection
  • Over-Temperature Protection
  • Open-Loop Protection
  • Natural Frequency Dithering for Improved EMI Signature
  • Low Cost and Simple External circuit
  • SOIC8-7A Package

Technical Attributes

Find Similar Parts

Description Value
MSL 2 - 1 year

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6672
5000+
$0.6504
10000+
$0.6336
20000+
$0.6168
40000+
$0.6