PDP SEO Portlet

MP4031GS-Z

Primary Side Controller 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4031GS-Z
Secondary Manufacturer Part#: MP4031GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4031 is a TRIAC and analog dimmable, primary-side–controlled, offline LED lighting controller with active PFC. It can output an accurate LED current for an isolated lighting application with a single-stage converter. The proprietary real-current–control method can accurately control the LED current using primaryside information. It can significantly simplify LED lighting system design by eliminating secondaryside feedback components and the optocoupler. The MP4031 implements power-factor correction and works in boundary-conduction mode to reduce MOSFET switching losses. The MP4031 has an integrated charging circuit at the supply pin for fast start-up without a perceptible delay. The proprietary dimming control expands the TRIAC-based dimming range. The special current sense structure can implement analog dimming. The MP4031 has multiple protections that greatly enhance system reliability and safety, including over-voltage protection, overload protection, supply-pin under-voltage lockout, and overtemperature protection. All fault protections feature auto-restart. The MP4031 is available in an 8-pin SOIC package.

Primary-Side-Control without Secondary-Side Feedback Internal Charging Circuit at the Supply Pin for Fast Start-Up Accurate Line Regulation High Power Factor Operates in Boundary Conduction Mode Flicker-Free, Phase-Controlled TRIAC Dimming with Expanded Dimming Range Analog-Dimming Compatible Cycle-by-Cycle Current Limit Over-Voltage Protection Over-Load Protection Over-Temperature Protection Available in an 8-Pin SOIC Package

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
-40 to 125 °C
5 x 4 x 1.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.924
5000+
$0.888
10000+
$0.852
20000+
$0.816
40000+
$0.801