MP4027GJ-P
LED DRVR 1-CH PWM 8-Pin TSOT-23
- RoHS 10 Compliant
- Tariff Charges
The MP4027 is a primary-side-control, offline LED lighting controller. In a tiny TSOT23-8 package, it achieves high power factor (PF) and accurate LED current for isolated, single-power stage lighting applications. This simplifies LED-lighting-system desi
- Primary side control offline LED controller with active PFC, NTC, PWM dimming in TSOT23-8 package
- Real current control without secondary feedback circuit
- 2% line/load regulation
- NTC thermal current fold-back
- High PF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 V | ||
| 85 V | ||
| PWM | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8TSOT-23 | ||
| 8 | ||
| TSOT-23 | ||
| Buck-Boost, Flyback, Flybac | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |