MP4026GJ-Z
LED DRVR Flyback 1-CH None 0.8A 6-Pin FCTSOT T/R
- RoHS 10 Compliant
- Tariff Charges
The MP4026 is a primary-side-control, offline LED controller that achieves high-power factor and accurate LED current for isolated, single power-stage lighting applications in a tiny TSOT23-6 package. It is the next generation of the successful MP4021A. The proprietary real current-control method accurately controls LED current from primary-side information with good line and load regulation. The primary-side-control eliminates the secondary-side feedback components and the opto-coupler to significantly simplify LED-lighting-system design. The MP4026 integrates power-factor correction and works in valley switching mode to reduce MOSFET switching losses. The MP4026’s multiple protection features greatly enhance system reliability and safety. These features include over-voltage protection, short-circuit protection, primary-side over-current protection, brown out protection, cycle-by-cycle current limiting, VCC under-voltage lockout, and auto-restart over-temperature protection.
- Real-Current Control without SecondaryFeedback Circuit
- Good Line/Load Regulation
- High Power Factor (=0.9) over Universal Input Voltage
- Valley Switching Mode for Improved Efficiency
- Brown-Out Protection
- Over-Voltage Protection
- Short-Circuit Protection
- Over-Temperature Protection
- Primary-Side Over-Current Protection
- Cycle-by-Cycle Current Limit
- Input UVLO
- Available in TSOT23-6
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 V | ||
| 85 V | ||
| 27 V | ||
| 9.5 V | ||
| None | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.8 A | ||
| Constant Current | ||
| 6 V | ||
| 6FCTSOT | ||
| 6 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| TSOT-23 | ||
| 70 kHz | ||
| Buck-Boost, Flyback, Flybac | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |