PDP SEO Portlet

MP4026GJ-P

LED DRVR Flyback 1-CH None 0.8A 6-Pin FCTSOT

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4026GJ-P
Secondary Manufacturer Part#: MP4026GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4026 is a primary-side-control, offline LED controller that achieves high-power factor and accurate LED current for isolated, single power-stage lighting applications in a tiny TSOT23-6 package. It is the next generation of the successful MP4021A. The proprietary real current-control method accurately controls LED current from primary-side information with good line and load regulation. The primary-side-control eliminates the secondary-side feedback components and the opto-coupler to significantly simplify LED-lighting-system design. The MP4026 integrates power-factor correction and works in valley switching mode to reduce MOSFET switching losses. The MP4026’s multiple protection features greatly enhance system reliability and safety. These features include over-voltage protection, short-circuit protection, primary-side over-current protection, brown out protection, cycle-by-cycle current limiting, VCC under-voltage lockout, and auto-restart over-temperature protection.

  • Real-Current Control without SecondaryFeedback Circuit
  • Good Line/Load Regulation
  • High Power Factor (=0.9) over Universal Input Voltage
  • Valley Switching Mode for Improved Efficiency
  • Brown-Out Protection
  • Over-Voltage Protection
  • Short-Circuit Protection
  • Over-Temperature Protection
  • Primary-Side Over-Current Protection
  • Cycle-by-Cycle Current Limit
  • Input UVLO
  • Available in TSOT23-6

Technical Attributes

Find Similar Parts

Description Value
265 V
85 V
27 V
9.5 V
None
Surface Mount
MSL 1 - Unlimited
1
0.8 A
Constant Current
6 V
6FCTSOT
6
3(Max) x 1.7(Max) x 0.9(Max)
TSOT-23
70 kHz
Flyback
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8062
1000+
$0.7859
2000+
$0.7656
4000+
$0.7453
8000+
$0.725