MP4021GS-A-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: MP4021GS-A-Z
Secondary Manufacturer Part#: MP4021GS-A-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 V | ||
| 85 V | ||
| 23 V | ||
| 10.3 V | ||
| 14 V | ||
| None | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 1.2 A | ||
| Constant Voltage | ||
| 6 V | ||
| 8SOIC | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 70 kHz | ||
| Buck-Boost, Flyback, Flybac | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |