PDP SEO Portlet

MP4021AGS

LED DRVR Flyback 1-CH None 1.2A 8-Pin SOIC

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4021AGS
Secondary Manufacturer Part#: MP4021AGS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4021A is a primary-side-control offline LED lighting controller that achieves high power factor and accurate LED current for isolated single-power-stage lighting applications in a single SOIC8 package. The proprietary realcurrent control method accurately controls LED current from primary-side information. Eliminating the secondary-side feedback components and the optocoupler significantly simplifies the LED lighting system design. The MP4021A integrates power factor correction and works in boundary conduction mode to reduce the MOSFET switching losses. The extremely low start-up current and quiescent current reduces the total power consumption and provides a high-efficiency solution for lighting applications. The multi-protection features of MP4021A greatly enhance system reliability and safety. The MP4021A features over-voltage protection, shortcircuit protection, cycle-by-cycle current limiting, VCC UVLO, and auto-restart over-temperature protection.

Real current control without secondary feedback circuit Unique architecture for superior line regulation High power factor over universal input voltage Boundary conduction mode improves efficiency Ultra-low start-up current Low(1mA) quiescent current Input UVLO Cycle-by-Cycle Current limit

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: