PDP SEO Portlet

MP4013BGS-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4013BGS-Z
Secondary Manufacturer Part#: MP4013BGS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
26 V
8 V
Analog|PWM
Surface Mount
1
-40 to 125 °C
Constant Current
16SOIC
T/R
100 to 600 kHz
Boost, SEPIC, SEPIC
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.8162
5000+
$0.7844
10000+
$0.7526
20000+
$0.7208
40000+
$0.70755