PDP SEO Portlet

MP4012DS-LF-Z

LED DRVR 9V/12V/15V/18V/24V 16-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4012DS-LF-Z
Secondary Manufacturer Part#: MP4012DS-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4012DS-LF-Z is a current mode controller designed for driving the high brightness Light Emitting Diodes (LEDs) from extremely wide input voltage 8V~55V. It can be used in Boost, Buck, Buck-boost and SEPIC topologies. The MP4012DS-LF-Z drives external MOSFET with fixed frequency/constant off-time architecture to regulate the LED current, which is measured through an external current sense resistor. Its feedback voltage can be adjusted by the external DC bias voltage. The MP4012DS-LF-Z can work in constant frequency operation mode or constant off time mode. It features programmable slop compensation that can optimize the control loop regulation and avoid sub harmonic oscillation. The MP4012DS-LF-Z implements high frequency PWM Dimming with external disconnect MOSFET. It achieves analog dimming by adjusting the feedback voltage. The MP4012DS-LF-Z has synchronizing function, which makes multiple ICs synchronized to each other by connecting SYNC pins together. The MP4012DS-LF-Z includes under-voltage lockout, over voltage protection, open and short hiccup mode protection, overload protection and thermal protection to prevent damage in the case of fault condition. The MP4012DS-LF-Z is available in a 16-pin SOIC package.

  • Constant-current WLED Controller
  • 8V~55V Input Voltage
  • Constant Frequency Mode Or Constant Off Time Mode
  • Programmable Switching Frequency or OffTime
  • Leading Edge Blanking for Current Sense
  • High Frequency PWM Dimming and Analog Dimming
  • Output-to-Input Disconnect in Shutdown Mode
  • Synchronization Function
  • Programmable Over Voltage Protection
  • Open Load Hiccup Mode Protection
  • Short Load Hiccup Mode Protection
  • Programmable Current Limit
  • UVLO, Thermal Shutdown
  • Soft Start
  • Available in 16-pin SOIC package

Technical Attributes

Find Similar Parts

Description Value
16SOIC
16
10 x 4 x 1.5 mm
SOIC
Boost, Buck, Buck-Boost, Buck, Buck-

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.2232
5000+
$1.1924
10000+
$1.1616
20000+
$1.1308
40000+
$1.1