MP4008GS-Z
LED DRVR Boost/Sepic 1-CH PWM 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The MP4008 is a current-mode controller designed for driving high brightness light emitting diodes (LEDs) with a wide input voltage from 9V to 28V. It can be used in boost and SEPIC topologies. The MP4008 drives an external MOSFET with a fixed frequency architecture to regulate the LED current, which is measured through an external current-sense resistor. The LED current feedback voltage is 280mV. The switching frequency is fixed to 180kHz. The cycle-by-cycle current limit can be programmed by the sense resistor on CS. The MP4008 employs fast PWM dimming to the LED current with a high dimming ratio. Integrated protection features include under-voltage lockout, over-voltage protection, over-current protection, short LED protection, short output protection, short inductor/diode protection, and OTP. The MP4008 is available in a SOIC-8 package.
Constant Current WLED Driver 280mV Feedback Voltage with ±1.8% Accuracy 9V to 28V Input Voltage Leading Edge Blanking for Current Sense Frequency Fixed to 180kHz Fast PWM Dimming Soft Start Over-Voltage Protection Short LED Protection Short Output Protection Over-Current Protection Short Inductor/Diode Protection VIN UVLO Thermal Shutdown Available in a SOIC-8 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 V | ||
| 9 V | ||
| PWM | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| Constant Current | ||
| 8SOIC | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 180 kHz | ||
| Boost, SEPIC, SEPIC | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |