PDP SEO Portlet

MP4001DS-LF-Z

LED DRVR Buck 1-CH PWM 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4001DS-LF-Z
Secondary Manufacturer Part#: MP4001DS-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4001 is a high efficiency step-down converter designed for driving the high brightness Light Emitting Diodes (LEDs). The MP4001 drives external MOSFET with boundary conduction mode which features no reverse recovery loss in the freewheeling diode, soft turn on with zero-current and valley voltage for the power MOSFET. Such operation mode can achieve very high efficiency and in the same time minimize the inductor value and size. With the boundary conduction control mode, the LED current can be well regulated by control the MOSFET peak current which is sensed through an external resistor. Its low 300mV feedback voltage reduces power loss and improves the efficiency. The MP4001 integrates a high-voltage smart LDO, which allows the AC input to power up the IC directly. The smart LDO sinks current when the input voltage is lower than 24V to achieve higher efficiency. The MP4001 implements both PWM and DC input burst dimming The MP4001 features output short protections, maximum switching frequency limitation, under-voltage lockout and thermal shut down.

Constant-current LED Driver Universal AC Input (85VAC-305VAC) Power MOSFET Zero-Current Turn On High Efficiency Boundary Mode Operation Integrated High-voltage Smart LDO Low 1mA Operation Current PWM or DC Input Burst Dimming Control Hiccup Short Circuit Protection Maxim Frequency Limited to 110kHz Thermal Shutdown Available in SOIC8 Package

Technical Attributes

Find Similar Parts

Description Value
305 V
9 V
450 V
9 V
24 V
PWM
Matte Tin
260 °C
Surface Mount
MSL 2 - 1 year
1
-40 to 85 °C
Constant Current
8SOIC
8
5 x 4 x 1.5 mm
Extended Industrial
SOIC
110 kHz
Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.55714
5000+
$0.52703
10000+
$0.51316
20000+
$0.5
40000+
$0.4875