PDP SEO Portlet

MP3924GU-Z

POE Controller, 1 Channel, 57 V in, IEEE 802.3af, 802.3at, -40 °C to 125 °C, QFN-32

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3924GU-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP3924 is a quad-port power source equipment (PSE) power controller for IEEE 802.3af/at compliant power over Ethernet (PoE) applications. The device has all the functions of IEEE 802.3af/at, including detection, single-event and two-event classification, current limiting and disconnected load detection. All of the functions can be configured to work in automatic operation mode or software program mode via the I2C. The MP3924 features a 9bit analogue-to-digital converter (ADC) to monitor the current and voltage, a special I2C interface for isolated controller communication, adjustable current limits and configurable system functions. These features provide flexibility for PoE applications. The MP3924 is available in a QFN-32 (5mmx5mm) package. Applications include PSE switches/routers, PSE midspan power injectors, surveillance NVR and DVRs.

  • IEEE802.3af/at compliant
  • Quad port and 4bit configurable I2C address
  • 0.25ohm current sense resistor
  • Automatic mode and I2C command control mode
  • Automatic input overpower shutdown
  • Internal VCC power supply, three-wire I2C interface for isolated applications
  • Two INT pins for interrupt priority selection
  • Disconnected DC load detection
  • Instantaneous current/voltage readout
  • Thermal protection

Technical Attributes

Find Similar Parts

Description Value
32 Pins
4 Channels
null
57 V
29.5 V
null
-40 °C
null
Surface Mount
null
QFN
PSE Controller
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.7094
5000+
$1.7094
10000+
$1.6428
20000+
$1.5762
40000+
$1.5096
80000+
$1.48185
SubTotal:
$8,547.00