MP3910GK-P
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: MP3910GK-P
Secondary Manufacturer Part#: MP3910GK-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 95 % | ||
| Matte Tin | ||
| 260 °C | ||
| 95 % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| Yes | ||
| 4.5, 36 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0 to 0.4 mA | ||
| 10MSOP | ||
| 10 | ||
| Single Ended Controller | ||
| 3.1(Max) x 3.1(Max) x 0.95(Max) mm | ||
| No | ||
| MSOP | ||
| 14 V | ||
| 9 V | ||
| 30 to 400 kHz | ||
| 400 kHz | ||
| 30 kHz | ||
| Boost, Flyback, Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |