PDP SEO Portlet

MP3910AGS-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3910AGS-Z
Secondary Manufacturer Part#: MP3910AGS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
95 %
Matte Tin
260 °C
95 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
9.0000, 14.0000 V
-40 to 125 °C
125 °C
-40 °C
2.5 mA
8SOIC
8
Single Ended Controller
5 x 4 x 1.5 mm
0
SOIC
14 V
9 V
400 kHz
30 kHz
Boost, Flyback, Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.9712
5000+
$1.8944
10000+
$1.8176
20000+
$1.7408
40000+
$1.7088