PDP SEO Portlet

MP3908DK-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3908DK-LF-P
Secondary Manufacturer Part#: MP3908DK-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
86 %
Matte Tin
260 °C
86 %
Surface Mount
MSL 1 - Unlimited
1
10
1
Yes
-0.3000, 10.0000 V
-40 to 85 °C
85 °C
-40 °C
10MSOP
10
Secondary Side Controller
3.1 x 3.1 x 0.95 mm
0
MSOP
10 V
4.5 V
300 kHz
220 kHz
260 kHz
Boost, Flyback, Forward, SEPIC, Flyback, Fo

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.8209
1000+
$1.77505
2000+
$1.7292
4000+
$1.68335
8000+
$1.6375