MP3900DK-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MP3900DK-LF-Z
Secondary Manufacturer Part#: MP3900DK-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 83 % | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 8.6000, 12.0000 V | ||
| -40 to 125 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2.5 A | ||
| 8MSOP | ||
| 8 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| Industrial | ||
| MSOP | ||
| 12 V | ||
| 8.6 V | ||
| 390 kHz | ||
| Boost Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |