MP38894DN-LF-Z
4.5A, 42V, 420KHZ STEP-DOWN CONVERTER WITH SYNCHRONIZABLE GATE DRIVER
- RoHS 10 Compliant
- Tariff Charges
The MP38894 is a monolithic step-down switch mode converter with a built in internal power MOSFET. It achieves 4.5A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP38894 requires a minimum number of readily available standard external components and is available in an 8-pin SOIC package with exposed pad.
Wide 4.5V to 42V Operating Input Range 4.5A Continuous Output Current ±1.5% Vfb Accuracy 100m? Internal Power MOSFET Switch Synchronizable Gate Driver Delivers up to 95% Efficiency Fixed 420kHz Frequency Synchronizable up to 1.5MHz Cycle-by-Cycle Over Current Protection with Hiccup retry Thermal Shutdown Output Adjustable from 0.8V to 15V Stable with Low ESR Output Ceramic Capacitors Available in a Thermally Enhanced 8-Pin SOIC Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 42 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| 8SOIC EP | ||
| 8 | ||
| 5 x 4 x 1.55 mm | ||
| SOIC EP | ||
| 420 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |