PDP SEO Portlet

MP38891DL-LF-Z

Conv DC-DC Single Step Down 4.5V to 30V 14-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP38891DL-LF-Z
Secondary Manufacturer Part#: MP38891DL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP38891 is a monolithic step-down switch mode converter with a built in internal power MOSFET. It achieves 6A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP38891 requires a minimum number of readily available standard external components and is available in a space saving 3mm x 4mm 14-pin QFN package.

Wide 4.5V to 30V Operating Input Range 6A Output Current 50m? Internal Power MOSFET Switch Synchronizable Gate Driver Delivers up to 95% Efficiency Fixed 420kHz Frequency Synchronizable up to 1.4MHz Cycle-by-Cycle Over Current Protection Thermal Shutdown Output Adjustable from 0.8V to 15V Stable with Low ESR Output Ceramic Capacitors Available in a Thermally Enhanced 3mm x 4mm 14-Pin QFN Package

Technical Attributes

Find Similar Parts

Description Value
95 %
30 V
4.5 V
30 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
14
1
5 V
-40 to 85 °C
125 °C
-40 °C
6 A
Adjustable
0.8 to 15 V
14QFN EP
14
4.1 x 3.1 x 0.95 mm
QFN EP
650 kHz
420 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.0338
10000+
$2.9156
20000+
$2.7974
40000+
$2.6792
80000+
$2.62995