PDP SEO Portlet

MP38876DL-LF-Z

Conv DC-DC Single Step Down 4.5V to 28V 20-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP38876DL-LF-Z
Secondary Manufacturer Part#: MP38876DL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP38876 is a monolithic step-down switch mode converter with a built in internal power MOSFET. It achieves 15A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP38876 requires a minimum number of readily available standard external components and is available in a 20-pin 3mm x 4mm QFN package. The MP38876 is ideal for a wide range of applications including distributed power systems, pre-regulator for linear regulators, compact DCDC regulators for PCB space limited platforms.

Wide 4.5V to 28V Operating Input Range 15A Output Current 25m? Internal Power MOSFET Switch Synchronous Gate Driver Synch from 300kHz to > 1MHz External Clock or 400kHz Fixed Switching Frequency Synch Output to Drive Another Regulator in Phase-Shift Operation Feedback Voltage Accuracy: 2% Programmable Soft-Start Startup Tracking EN and Power Good for Power Sequencing Cycle-by-Cycle Over Current Protection Thermal Shutdown Output Adjustable from 0.8V to 12V Stable with Low ESR Output Ceramic Capacitors Available in a 3mm x 4mm QFN Package

Technical Attributes

Find Similar Parts

Description Value
28 V
4.5 V
28 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
20
1
5.5, 1.7, 3.3 V
-40 to 85 °C
125 °C
-40 °C
15 A
Adjustable
0.8 to 24 V
20QFN EP
20
4.1 x 3.1 x 0.95 mm
QFN EP
400 kHz
400 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.927
10000+
$3.774
20000+
$3.621
40000+
$3.468
80000+
$3.40425