PDP SEO Portlet

MP38874DL-LF-Z

Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP38874DL-LF-Z
Secondary Manufacturer Part#: MP38874DL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP38874 is a monolithic step-down switch mode converter with a built in internal power MOSFET. It achieves 8A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP38874 requires a minimum number of readily available standard external components and is available in a space saving 3mm x 4mm 14-pin QFN package.

Wide 4.5V to 21V Operating Input Range 8A Continuous Output Current 42m? Internal Power MOSFET Switch Power Good Indicator Synchronous Gate Driver Delivers up to 95% Efficiency Fixed 600KHz Frequency Synchronizable to >1MHz External Clock Cycle-by-Cycle Over Current Protection Thermal Shutdown Output Adjustable from 0.8V to 15V Stable with Low ESR Output Ceramic Capacitors Available in a 3mm x 4mm 14-Pin QFN Package

Technical Attributes

Find Similar Parts

Description Value
95 %
QFN-EP
21 V
4.5 V
21 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
14
1
5 V
-40 to 85 °C
85 °C
-40 °C
8 A
Adjustable
0.8 to 15 V
14QFN EP
14
4.1 x 3.1 x 0.95 mm
QFN EP
600 kHz
600 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.4325
10000+
$2.37125
20000+
$2.31
40000+
$2.24875
80000+
$2.1875