PDP SEO Portlet

MP38873DL-LF-P

Conv DC-DC Single Step Down 4.5V 16V 20-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP38873DL-LF-P
Secondary Manufacturer Part#: MP38873DL-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP38873 is a monolithic step-down switch mode converter with a built in internal power MOSFET. It achieves 15A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast trans

  • Monolithic step-down switch mode converter with synchronous gate driver in 20 pin QFN-EP package
  • 25mohm internal power MOSFET switch
  • Synch from 300KHz to 1MHz external clock or 400KHz fixed switching frequency
  • Synch output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.5306
1000+
$3.4417
2000+
$3.3528
4000+
$3.2639
8000+
$3.175