PDP SEO Portlet

MP38870DL-LF-Z

MP38870 3A, 14V, 600KHZ STEP-DOWN CONVERTER WITH SYNCHRONIZABLE GATE DRIVER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP38870DL-LF-Z
Secondary Manufacturer Part#: MP38870DL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP38870 is a monolithic step-down switch mode converter with a built in internal high-side power MOSFET. It achieves 3A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and reliable over current protection. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP38870 requires a minimum number of readily available standard external components and is available in a space saving 3mm x 4mm 14-pin QFN package.

Wide 4.5V to 14V Operating Input Range 3A Continuous Output Current 80m? Internal Power MOSFET Switch Power Good Indicator Synchronous Gate Driver Delivers up to 95% Efficiency Fixed 600KHz Frequency External Synchronous Option: 250kHz- 1.5MHz Cycle-by-Cycle Over Current Protection Thermal Shutdown Output Adjustable from 0.8V Stable with Low ESR Output Ceramic Capacitors Available in a 3mm x 4mm 14-Pin QFN Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.9182
10000+
$1.8699
20000+
$1.8216
40000+
$1.7733
80000+
$1.725