MP38870DL-LF-P
Conv DC-DC Single Step Down 4.5V 14V 14-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP38870 is a monolithic step-down switch mode converter with a built in internal high-side power MOSFET. It achieves 3A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and reliable over current protection. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP38870 requires a minimum number of readily available standard external components and is available in a space saving 3mm x 4mm 14-pin QFN package.
Wide 4.5V to 14V Operating Input Range 3A Continuous Output Current 80m? Internal Power MOSFET Switch Power Good Indicator Synchronous Gate Driver Delivers up to 95% Efficiency Fixed 600KHz Frequency External Synchronous Option: 250kHz- 1.5MHz Cycle-by-Cycle Over Current Protection Thermal Shutdown Output Adjustable from 0.8V Stable with Low ESR Output Ceramic Capacitors Available in a 3mm x 4mm 14-Pin QFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 1 | ||
| 4.5, 14 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| 14QFN | ||
| 14 | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |