PDP SEO Portlet

MP38671DL-LF-P

10A, 25V, 600KHZ SYNC STEP-DOWN W/GATE D

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP38671DL-LF-P
Secondary Manufacturer Part#: MP38671DL-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP38671 is a monolithic step-down switch mode converter with a built in internal power MOSFET. It achieves 10A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP38671 requires a minimum number of readily available standard external components and is available in a space saving 3 x4mm 14-pin QFN package.

Wide 4.5V to 25V Operating Input Range 10A Continuous Output Current 60m? Internal Power MOSFET Switch Power Good Indicator Synchronous Gate Driver Delivers up to 95% Efficiency Fixed 600KHz Frequency Synchronizable to >1MHz External Clock Cycle-by-Cycle Over Current Protection Thermal Shutdown Output Adjustable from 0.8V to 15V Stable with Low ESR Output Ceramic Capacitor Available in a 3x4mm 14-Pin QFN Package

Technical Attributes

Find Similar Parts

Description Value
95 %
25 V
4.5 V
MSL 1 - Unlimited
1
14
85 °C
600 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.0997
1000+
$3.02165
2000+
$2.9436
4000+
$2.86555
8000+
$2.7875