PDP SEO Portlet

MP38115DQ-LF-Z

Conv DC-DC Single Step Down 1.1V to 5.5V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP38115DQ-LF-Z
Secondary Manufacturer Part#: MP38115DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP38115 is an internally compensated 1.5MHz fixed frequency PWM synchronous step-down regulator. MP38115 operates from a 1.1V to 5.5V input and generates an output voltage as low as 0.8V. The MP38115 integrates a 60m? high-side switch and a 60m? synchronous rectifier for high efficiency without an external Schottky diode. With peak current mode control and internal compensation, the MP38115 based solution delivers a very compact footprint with a minimum component count. The MP38115 is available in a small 3mm x 3mm 10-lead QFN package.

4A Output Current Input Operation Range: 1.1V to 5.5V 60m? Internal Power MOSFET Switches All Ceramic Capacitor Design Up to 95% Efficiency 1.5MHz Fixed Switching Frequency Adjustable Output from 0.8V to 0.9xVIN Internal Soft-Start Frequency Synchronization Input Power Good Output Cycle-by-Cycle Current Limiting Hiccup Short Circuit Protection Thermal Shutdown 3mm x 3mm 10-lead QFN Package

Technical Attributes

Find Similar Parts

Description Value
95 %
QFN-EP
5.5 V
1.1 V
5.5 V
1.1 V
Surface Mount
MSL 1 - Unlimited
1
10
1
28, 1.6 V
-40 to 85 °C
85 °C
-40 °C
4 A
Adjustable
0.8 to 4.95 V
10QFN EP
10
3.05 x 3.05 x 0.95 mm
QFN EP
1800 kHz
1.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.502
10000+
$2.439
20000+
$2.376
40000+
$2.313
80000+
$2.25