MP3802DH-LF-Z
High Voltage EL Lamp Driver 8-Pin MSOP T/R
Manufacturer:MPS
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: MP3802DH-LF-Z
Secondary Manufacturer Part#: MP3802DH-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8MSOP | ||
| 8 | ||
| Industrial | ||
| MSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |