PDP SEO Portlet

MP3438GTL-Z

DC-DC Switching Synchronous Step-Up Regulator, Adjustable, 800mV-16Vin, 0.8V-16V/2 A out, SOT-583-8

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3438GTL-Z
Secondary Manufacturer Part#: MP3438GTL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP3438 is a high-efficiency, fully integrated, synchronous boost converter. This highly integrated boost converter with a 1.2MHz fixed frequency and a wide input voltage (VIN) range. This starts up from a VIN as low as 2.7V, and can support up to a 2A swi

  • Full protection features, configurable VIN, undervoltage lockout and overtemperature protection
  • 2.7V to 16V start-up input voltage (VST), 0.8V to 16V operating input voltage (VIN)
  • Up to 16V output voltage (VOUT), 2A switching curre

Technical Attributes

Find Similar Parts

Description Value
91 %
16 V
800 mV
1
8
125 °C
-40 °C
Adjustable
16 V
800 mV
1.2 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.2936
10000+
$1.2432
20000+
$1.1928
40000+
$1.1424
80000+
$1.1214